805-017-22ZB8-23EA vs 805-017-12MT8-23EA feature comparison

805-017-22ZB8-23EA Glenair Inc

Buy Now Datasheet

805-017-12MT8-23EA Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Category CO2 Kg 4 4
Candidate List Date 2023-01-17 2018-01-15
SVHC Over MCV 7440-43-9
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 CMRT V4.10
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 3 3
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 150
Other Description 3 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 3 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option WATERPROOF WATERPROOF
Polarization A A
Shell Finish CADMIUM CHROMATE NICKEL-PTFE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Unique Insert Number 8-23 8-23
Base Number Matches 1 1
Rohs Code Yes
Compliance Temperature Grade Military: -65C to +175C
EU RoHS Version RoHS 2 (2015/863/EU)
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 805-017-22ZB8-23EA with alternatives

Compare 805-017-12MT8-23EA with alternatives