805-017-22MT15-201ED vs 805-017-22NF15-201ED feature comparison

805-017-22MT15-201ED Glenair Inc

Buy Now Datasheet

805-017-22NF15-201ED Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 2, 10 2, 10
Contact Sizes 12, 23 12, 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 140 140
Other Description 12 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 12 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Polarization D D
Shell Finish NICKEL-PTFE CADMIUM CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Unique Insert Number 15-201 15-201
Base Number Matches 1 1

Compare 805-017-22MT15-201ED with alternatives

Compare 805-017-22NF15-201ED with alternatives