805-017-22MT12-202PE
vs
805-017-12ZC12-202PB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
2, 8
2, 8
Contact Sizes
16, 23
16, 23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
75
75
Other Description
10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF
WATERPROOF
Polarization
E
B
Shell Finish
NICKEL-PTFE
BLACK ZINC COBALT
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
12
12
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Unique Insert Number
12-202
12-202
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare 805-017-22MT12-202PE with alternatives
Compare 805-017-12ZC12-202PB with alternatives