805-017-12ZC19-241EF vs 805-017-22ZC19-241EF feature comparison

805-017-12ZC19-241EF Glenair Inc

Buy Now Datasheet

805-017-22ZC19-241EF Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 41 41
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Other Description 41 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 41 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Polarization F F
Shell Finish BLACK ZINC COBALT BLACK ZINC COBALT
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 19 19
Termination Type SOLDER SOLDER
Total Number of Contacts 41 41
Unique Insert Number 19-241 19-241
Base Number Matches 1 1

Compare 805-017-12ZC19-241EF with alternatives

Compare 805-017-22ZC19-241EF with alternatives