805-017-12M19-14FB vs 805-017-22C19-14FE feature comparison

805-017-12M19-14FB Glenair Inc

Buy Now Datasheet

805-017-22C19-14FE Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 14 14
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Other Description 14 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 14 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Polarization B E
Shell Finish NICKEL ANODIZED BLACK
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
Unique Insert Number 19-14 19-14
Base Number Matches 1 1

Compare 805-017-12M19-14FB with alternatives

Compare 805-017-22C19-14FE with alternatives