805-017-07ZC11-210FB vs 805-017-07MT11-210FB feature comparison

805-017-07ZC11-210FB Glenair Inc

Buy Now Datasheet

805-017-07MT11-210FB Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
10 10
20HD 20HD
THREADED THREADED
NO NO
75 75
10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION RESISTANT CORROSION RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
WATERPROOF WATERPROOF
B B
BLACK ZINC COBALT NICKEL-PTFE
STAINLESS STEEL ALUMINUM ALLOY
11 11
SOLDER SOLDER
10 10
11-210 11-210
1 1
Yes
NOT SPECIFIED
NOT SPECIFIED

Compare 805-017-07ZC11-210FB with alternatives

Compare 805-017-07MT11-210FB with alternatives