805-017-07C23-200FB vs 805-017-07M23-200FB feature comparison

805-017-07C23-200FB Glenair Inc

Buy Now Datasheet

805-017-07M23-200FB Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 28,4 28,4
Contact Sizes 23,8 23,8
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Other Description JAM NUT RECEPTACLE JAM NUT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ANODIZED BLACK NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 23 23
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Unique Insert Number 23-200 23-200
Base Number Matches 1 1

Compare 805-017-07C23-200FB with alternatives

Compare 805-017-07M23-200FB with alternatives