805-017-07C13-31SB
vs
805-017-07NF13-31SB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
31
31
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
75
75
Other Description
31 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
31 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF
WATERPROOF
Polarization
B
B
Shell Finish
ANODIZED BLACK
CADMIUM CHROMATE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
13
13
Termination Type
SOLDER
SOLDER
Total Number of Contacts
31
31
Unique Insert Number
13-31
13-31
Base Number Matches
1
1
Compare 805-017-07C13-31SB with alternatives
Compare 805-017-07NF13-31SB with alternatives