805-017-02NF8-7FE vs 805-017-02ZB8-7FE feature comparison

805-017-02NF8-7FE Glenair Inc

Buy Now Datasheet

805-017-02ZB8-7FE Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Other Description 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option WATERPROOF WATERPROOF
Polarization E E
Shell Finish CADMIUM CHROMATE CADMIUM CHROMATE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Unique Insert Number 8-7 8-7
Base Number Matches 1 1

Compare 805-017-02NF8-7FE with alternatives

Compare 805-017-02ZB8-7FE with alternatives