805-005-22ZNU21-255EC
vs
805-005-22ZB21-255EC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
55
55
Contact Sizes
20HD
20HD
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
95
Other Description
55 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
55 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Finish
ANODIZED BLACK
CADMIUM CHROMATE
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
21
21
Termination Type
SOLDER
SOLDER
Total Number of Contacts
55
55
Unique Insert Number
21-255
21-255
Base Number Matches
1
1
Compare 805-005-22ZNU21-255EC with alternatives
Compare 805-005-22ZB21-255EC with alternatives