805-005-22ZC11-4SF vs 805-005-22NF11-4SF feature comparison

805-005-22ZC11-4SF Glenair Inc

Buy Now Datasheet

805-005-22NF11-4SF Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4 4
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Other Description 4 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 4 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F F
Shell Finish BLACK ZINC COBALT CADMIUM CHROMATE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 11 11
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Unique Insert Number 11-4 11-4
Base Number Matches 1 1

Compare 805-005-22ZC11-4SF with alternatives

Compare 805-005-22NF11-4SF with alternatives