805-005-22ZB15-220EE vs 805-005-22C15-220EB feature comparison

805-005-22ZB15-220EE Glenair Inc

Buy Now Datasheet

805-005-22C15-220EB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 20 20
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Other Description 20 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 20 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E B
Shell Finish CADMIUM CHROMATE ANODIZED BLACK
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Unique Insert Number 15-220 15-220
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 805-005-22ZB15-220EE with alternatives

Compare 805-005-22C15-220EB with alternatives