805-005-22NF15-220SE vs 805-005-22NF15-220SB feature comparison

805-005-22NF15-220SE Glenair Inc

Buy Now Datasheet

805-005-22NF15-220SB Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
not_compliant not_compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
20 20
20HD 20HD
THREADED THREADED
NO NO
75 75
20 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 20 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
BOARD AND PANEL BOARD AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
E B
CADMIUM CHROMATE CADMIUM CHROMATE
ALUMINUM ALLOY ALUMINUM ALLOY
15 15
SOLDER SOLDER
20 20
15-220 15-220
1 1

Compare 805-005-22NF15-220SE with alternatives

Compare 805-005-22NF15-220SB with alternatives