805-005-22NF12-2SD vs 805-005-12ZC12-2SD feature comparison

805-005-22NF12-2SD Glenair Inc

Buy Now Datasheet

805-005-12ZC12-2SD Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 2 2
Contact Sizes 12 12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 140 140
Other Description 2 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 2 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish CADMIUM CHROMATE BLACK ZINC COBALT
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 12 12
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Unique Insert Number 12-2 12-2
Base Number Matches 1 1

Compare 805-005-22NF12-2SD with alternatives

Compare 805-005-12ZC12-2SD with alternatives