805-005-12ZB11-200SE
vs
805-005-22C11-200SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
2, 4
2, 4
Contact Sizes
16, 23
16, 23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
75
75
Other Description
6 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
6 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
B
Shell Finish
CADMIUM CHROMATE
ANODIZED BLACK
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
11
11
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Unique Insert Number
11-200
11-200
Base Number Matches
1
1
Rohs Code
Yes
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare 805-005-12ZB11-200SE with alternatives
Compare 805-005-22C11-200SB with alternatives