805-005-12Z110-200EA
vs
805-005-22M10-200EA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
2, 4
2, 4
Contact Sizes
20, 23
20, 23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
150
150
Other Description
6 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
6 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
10
10
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Unique Insert Number
10-200
10-200
Base Number Matches
1
1
Shell Finish
NICKEL
Compare 805-005-12Z110-200EA with alternatives
Compare 805-005-22M10-200EA with alternatives