805-005-12MT19-7EC vs 805-005-22NF19-7EC feature comparison

805-005-12MT19-7EC Glenair Inc

Buy Now Datasheet

805-005-22NF19-7EC Glenair Inc

Buy Now Datasheet
Yes
Active Active
GLENAIR INC GLENAIR INC
compliant not_compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
MALE MALE
NOT SPECIFIED
7 7
12 12
THREADED THREADED
NO NO
95 95
7 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 7 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
C C
NICKEL-PTFE CADMIUM CHROMATE
ALUMINUM ALLOY ALUMINUM ALLOY
19 19
SOLDER SOLDER
7 7
19-7 19-7
1 1

Compare 805-005-12MT19-7EC with alternatives

Compare 805-005-22NF19-7EC with alternatives