805-005-12M15-220PA vs 805-005-12ZNU15-220PA feature comparison

805-005-12M15-220PA Glenair Inc

Buy Now Datasheet

805-005-12ZNU15-220PA Glenair Inc

Buy Now Datasheet
Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, SHIELDED STANDARD: MIL-DTL-38999, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
MALE MALE
NOT SPECIFIED
20 20
20HD 20HD
THREADED THREADED
NO NO
150 150
20 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 20 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
BOARD AND PANEL BOARD AND PANEL
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
NICKEL ANODIZED BLACK
ALUMINUM ALLOY ALUMINUM ALLOY
15 15
SOLDER SOLDER
20 20
15-220 15-220
1 1

Compare 805-005-12M15-220PA with alternatives

Compare 805-005-12ZNU15-220PA with alternatives