805-005-07ZC10-13PE vs 805-005-07ZB10-13PE feature comparison

805-005-07ZC10-13PE Glenair Inc

Buy Now Datasheet

805-005-07ZB10-13PE Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +175C
Candidate List Date 2023-01-17 2023-01-17
SVHC Over MCV 7439-92-1 7440-43-9
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 CMRT V4.10
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 13 13
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Other Description 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Finish BLACK ZINC COBALT CADMIUM CHROMATE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 10 10
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Unique Insert Number 10-13 10-13
Base Number Matches 1 1

Compare 805-005-07ZC10-13PE with alternatives

Compare 805-005-07ZB10-13PE with alternatives