805-005-07Z123-130FF
vs
805-005-07ZB23-130FC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
130
130
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
95
Other Description
130 CONTACTS, FEMALE, MIL SERIES CONNECTOR
130 CONTACTS, FEMALE, MIL SERIES CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
F
C
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
23
23
Termination Type
SOLDER
SOLDER
Total Number of Contacts
130
130
Unique Insert Number
23-130
23-130
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Shell Finish
CADMIUM CHROMATE
Compare 805-005-07Z123-130FF with alternatives
Compare 805-005-07ZB23-130FC with alternatives