805-005-07NF9-10PF vs MKJ5C7F9-10BC feature comparison

805-005-07NF9-10PF Glenair Inc

Buy Now Datasheet

MKJ5C7F9-10BC ITT Interconnect Solutions

Buy Now Datasheet
Active Active
GLENAIR INC ITT CANNON
not_compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED POLARISED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
10 10
23 23
THREADED THREADED
NO
95 95
10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
BOARD AND PANEL BOARD AND PANEL
175 °C 150 °C
-65 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
F C
CADMIUM CHROMATE NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
9 9
SOLDER SOLDER
10 10
9-10 9-10
1 1
37 Weeks
POLYETHYLENE

Compare 805-005-07NF9-10PF with alternatives

Compare MKJ5C7F9-10BC with alternatives