805-005-07MT8-6SF vs MKJ5C7K8-6DC feature comparison

805-005-07MT8-6SF Glenair Inc

Buy Now Datasheet

MKJ5C7K8-6DC ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED POLARISED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 6 6
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 95 95
Other Description 6 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F C
Shell Finish NICKEL-PTFE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number 8-6 8-6
Base Number Matches 1 1
Insulator Material POLYETHYLENE

Compare 805-005-07MT8-6SF with alternatives

Compare MKJ5C7K8-6DC with alternatives