805-005-02ZC19-205PF vs 805-005-02ZNU19-205PF feature comparison

805-005-02ZC19-205PF Glenair Inc

Buy Now Datasheet

805-005-02ZNU19-205PF Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 40,1 40,1
Contact Sizes 23,8 23,8
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Other Description SQUARE FLANGE RECEPTACLE SQUARE FLANGE RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F F
Shell Finish ZINC COBALT BLACK CHROMATE ZINC NICKEL BLACK CHROMATE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 19 19
Termination Type SOLDER SOLDER
Total Number of Contacts 41 41
Unique Insert Number 19-205 19-205
Base Number Matches 1 1

Compare 805-005-02ZC19-205PF with alternatives

Compare 805-005-02ZNU19-205PF with alternatives