805-005-02MT12-200EC vs 805-005-02M12-200EF feature comparison

805-005-02MT12-200EC Glenair Inc

Buy Now Datasheet

805-005-02M12-200EF Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 1, 12 1, 12
Contact Sizes 12, 23 12, 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Other Description 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C F
Shell Finish NICKEL-PTFE NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 12
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Unique Insert Number 12-200 12-200
Base Number Matches 1 1

Compare 805-005-02MT12-200EC with alternatives

Compare 805-005-02M12-200EF with alternatives