805-005-02C8-7PD
vs
805-005-02M8-7PD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
7
7
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
140
140
Other Description
7 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
7 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
ANODIZED BLACK
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
8
8
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Unique Insert Number
8-7
8-7
Base Number Matches
1
1
Compare 805-005-02C8-7PD with alternatives
Compare 805-005-02M8-7PD with alternatives