805-004-22ZC23-200GE vs 805-004-22Z123-200PE feature comparison

805-004-22ZC23-200GE Glenair Inc

Buy Now Datasheet

805-004-22Z123-200PE Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
28,4 28,4
23,8 23,8
THREADED THREADED
NO NO
75 75
SQUARE FLANGE RECEPTACLE SQUARE FLANGE RECEPTACLE
NO NO
ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
E E
ZINC COBALT BLACK CHROMATE
STAINLESS STEEL STAINLESS STEEL
23 23
CRIMP CRIMP
32 32
23-200 23-200
1 1

Compare 805-004-22ZC23-200GE with alternatives

Compare 805-004-22Z123-200PE with alternatives