805-004-22ZC10-200GF vs 805-004-12C10-200GC feature comparison

805-004-22ZC10-200GF Glenair Inc

Buy Now Datasheet

805-004-12C10-200GC Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
4,2 4,2
23,20 23,20
THREADED THREADED
NO NO
95 95
SQUARE FLANGE RECEPTACLE SQUARE FLANGE RECEPTACLE
NO NO
ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
F C
ZINC COBALT BLACK CHROMATE ANODIZE BLACK
STAINLESS STEEL ALUMINIUM ALLOY
10 10
CRIMP CRIMP
6 6
10-200 10-200
1 1

Compare 805-004-22ZC10-200GF with alternatives

Compare 805-004-12C10-200GC with alternatives