805-004-22Z123-12BA vs 805-004-22MT23-12BB feature comparison

805-004-22Z123-12BA Glenair Inc

Buy Now Datasheet

805-004-22MT23-12BB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 12,4 12,4
Contact Sizes 12 12
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 150 75
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A B
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number 23-12 23-12
Base Number Matches 1 1
Shell Finish NICKEL-PTFE

Compare 805-004-22Z123-12BA with alternatives

Compare 805-004-22MT23-12BB with alternatives