805-004-22Z115-202AE Glenair IncBuy Now Datasheet |
805-004-12ZB15-202AB Glenair IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | GLENAIR INC | GLENAIR INC |
Reach Compliance Code | compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.20 | 8536.69.40.20 |
Additional Feature | STADARD: MIL-DTL-38999 | STADARD: MIL-DTL-38999 |
Backshell Type | SOLID | SOLID |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | MIL SERIES CONNECTOR | MIL SERIES CONNECTOR |
Contact Gender | MALE | MALE |
Contact Quantities | 20,2 | 20,2 |
Contact Sizes | 23,16 | 23,16 |
Coupling Type | THREADED | THREADED |
DIN Conformance | NO | NO |
Degrees of Rotation | 75 | 75 |
Empty Shell | YES | YES |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | YES | YES |
Mounting Type | CABLE AND PANEL | CABLE AND PANEL |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Polarization | E | B |
Shell Material | STAINLESS STEEL | STAINLESS STEEL |
Shell Size | 15 | 15 |
Termination Type | CRIMP | CRIMP |
Total Number of Contacts | 22 | 22 |
Unique Insert Number | 15-202 | 15-202 |
Base Number Matches | 1 | 1 |
Shell Finish | CHROMATE | |