805-004-22MT10-2AC vs 805-004-22ZNU10-2AC feature comparison

805-004-22MT10-2AC Glenair Inc

Buy Now Datasheet

805-004-22ZNU10-2AC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Empty Shell YES YES
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish NICKEL-PTFE ZINC NICKEL BLACK CHROMATE
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number 10-2 10-2
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 805-004-22MT10-2AC with alternatives

Compare 805-004-22ZNU10-2AC with alternatives