805-004-22M19-203GB
vs
805-004-22NF19-203PF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STADARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
40,4
40,4
Contact Sizes
23,16
23,16
Coupling Type
THREADED
THREADED
Degrees of Rotation
75
95
Other Description
SQUARE FLANGE RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
F
Shell Finish
NICKEL
CADMIUM CHROMATE
Shell Material
ALUMINIUM ALLOY
ALUMINIUM ALLOY
Shell Size
19
19
Termination Type
CRIMP
CRIMP
Total Number of Contacts
44
44
Unique Insert Number
19-203
19-203
Base Number Matches
1
1
Rohs Code
No
Compare 805-004-22M19-203GB with alternatives
Compare 805-004-22NF19-203PF with alternatives