805-004-22M15-202GA vs 805-004-02M15-202PD feature comparison

805-004-22M15-202GA Glenair Inc

Buy Now Datasheet

805-004-02M15-202PD Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 20,2 20,2
Contact Sizes 23,16 23,16
Coupling Type THREADED THREADED
Degrees of Rotation 150 140
Other Description SQUARE FLANGE RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A D
Shell Finish NICKEL NICKEL
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number 15-202 15-202
Base Number Matches 1 1
Rohs Code Yes

Compare 805-004-22M15-202GA with alternatives

Compare 805-004-02M15-202PD with alternatives