805-004-22C21-201SE vs 805-004-22M21-201SB feature comparison

805-004-22C21-201SE Glenair Inc

Buy Now Datasheet

805-004-22M21-201SB Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
44,2 44,2
23,8 23,8
THREADED THREADED
NO NO
75 75
SQUARE FLANGE RECEPTACLE SQUARE FLANGE RECEPTACLE
NO NO
CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
E B
ANODIZE BLACK NICKEL
ALUMINIUM ALLOY ALUMINIUM ALLOY
21 21
CRIMP CRIMP
46 46
21-201 21-201
1 1

Compare 805-004-22C21-201SE with alternatives

Compare 805-004-22M21-201SB with alternatives