805-004-22C15-201SA vs 805-004-12ZNU15-201HA feature comparison

805-004-22C15-201SA Glenair Inc

Buy Now Datasheet

805-004-12ZNU15-201HA Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 10,2 10,2
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 150
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ANODIZED BLACK ZINC NICKEL BLACK CHROMATE
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number 15-201 15-201
Base Number Matches 1 1
Other Description SQUARE FLANGE RECEPTACLE
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT

Compare 805-004-22C15-201SA with alternatives

Compare 805-004-12ZNU15-201HA with alternatives