805-004-12ZNU12-202HC vs 805-004-22C12-202HF feature comparison

805-004-12ZNU12-202HC Glenair Inc

Buy Now Datasheet

805-004-22C12-202HF Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
8,2 8,2
23,16 23,16
THREADED THREADED
NO NO
95 95
SQUARE FLANGE RECEPTACLE SQUARE FLANGE RECEPTACLE
NO NO
CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
C F
ZINC NICKEL BLACK CHROMATE ANODIZE BLACK
ALUMINIUM ALLOY ALUMINIUM ALLOY
12 12
CRIMP CRIMP
10 10
12-202 12-202
1 1

Compare 805-004-12ZNU12-202HC with alternatives

Compare 805-004-22C12-202HF with alternatives