805-004-12ZB18-204SA vs 805-004-22NF18-204SF feature comparison

805-004-12ZB18-204SA Glenair Inc

Buy Now Datasheet

805-004-22NF18-204SF Glenair Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 40,2 40,2
Contact Sizes 23,16 23,16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 150 95
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A F
Shell Finish CHROMATE CADMIUM CHROMATE
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 42 42
Unique Insert Number 18-204 18-204
Base Number Matches 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 805-004-12ZB18-204SA with alternatives

Compare 805-004-22NF18-204SF with alternatives