805-004-12ZB15-220SF
vs
805-004-02MT15-220SE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STADARD: MIL-DTL-38999
|
STADARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
20,2
|
20,2
|
Contact Sizes |
20HD
|
20HD
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
95
|
75
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
F
|
E
|
Shell Finish |
CHROMATE
|
NICKEL-PTFE
|
Shell Material |
STAINLESS STEEL
|
ALUMINIUM ALLOY
|
Shell Size |
15
|
15
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
20
|
20
|
Unique Insert Number |
15-220
|
15-220
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 805-004-12ZB15-220SF with alternatives
Compare 805-004-02MT15-220SE with alternatives