805-004-12ZB11-19HF vs 805-004-12ZC11-19HC feature comparison

805-004-12ZB11-19HF Glenair Inc

Buy Now Datasheet

805-004-12ZC11-19HC Glenair Inc

Buy Now Datasheet
No Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
809-043 809-043
19 19
23 23
Crp Rear Rlse Crp Rear Rlse
THREADED THREADED
95 95
19 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 19 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION RESISTANT CORROSION RESISTANT
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
F C
CADMIUM CHROMATE BLACK ZINC COBALT
STAINLESS STEEL STAINLESS STEEL
11 11
CRIMP CRIMP
19 19
11-19 11-19
1 1
175 °C
-65 °C

Compare 805-004-12ZB11-19HF with alternatives

Compare 805-004-12ZC11-19HC with alternatives