805-004-12ZB10-13HB
vs
805-004-12C10-13SE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Category CO2 Kg
4
4
Candidate List Date
2023-01-17
2018-01-15
SVHC Over MCV
7440-43-9
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
809-043
809-002,809-043,809-066A,809-066C
Contact Quantities
13
13
Contact Sizes
23
23
Contact Type
Crp Rear Rlse
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
75
75
Other Description
13 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
13 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
E
Shell Finish
CADMIUM CHROMATE
ANODIZED BLACK
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
10
10
Termination Type
CRIMP
CRIMP
Total Number of Contacts
13
13
Unique Insert Number
10-13
10-13
Base Number Matches
1
1
Compliance Temperature Grade
Military: -65C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare 805-004-12ZB10-13HB with alternatives
Compare 805-004-12C10-13SE with alternatives