805-004-12Z118-204SA
vs
805-004-22ZC18-204SA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
STADARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
40,2
40,2
Contact Sizes
23,16
23,16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
150
150
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
18
18
Termination Type
CRIMP
CRIMP
Total Number of Contacts
42
42
Unique Insert Number
18-204
18-204
Base Number Matches
1
1
Shell Finish
ZINC COBALT BLACK CHROMATE
Compare 805-004-12Z118-204SA with alternatives
Compare 805-004-22ZC18-204SA with alternatives