805-004-12NF8-4PA vs 805-004-12MT8-4GA feature comparison

805-004-12NF8-4PA Glenair Inc

Buy Now Datasheet

805-004-12MT8-4GA Glenair Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers 809-001,809-042,809-065A,809-065C 809-042
Contact Quantities 4 4
Contact Sizes 23 23
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 150
Other Description 4 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 4 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM CHROMATE NICKEL-PTFE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 8-4 8-4
Base Number Matches 1 1

Compare 805-004-12NF8-4PA with alternatives

Compare 805-004-12MT8-4GA with alternatives