805-004-12MT10-2AD
vs
805-004-12Z110-2AD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
STADARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
2
2
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
140
140
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
NICKEL-PTFE
Shell Material
ALUMINIUM ALLOY
STAINLESS STEEL
Shell Size
10
10
Termination Type
CRIMP
CRIMP
Total Number of Contacts
2
2
Unique Insert Number
10-2
10-2
Base Number Matches
1
1
Compare 805-004-12MT10-2AD with alternatives
Compare 805-004-12Z110-2AD with alternatives