805-004-12M15-202SB vs 805-004-12MT15-202SB feature comparison

805-004-12M15-202SB Glenair Inc

Buy Now Datasheet

805-004-12MT15-202SB Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 20,2 20,2
Contact Sizes 23,16 23,16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 75 75
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL NICKEL-PTFE
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number 15-202 15-202
Base Number Matches 1 1

Compare 805-004-12M15-202SB with alternatives

Compare 805-004-12MT15-202SB with alternatives