805-004-12M15-202HA
vs
805-004-22ZC15-202SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STADARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
20,2
20,2
Contact Sizes
23,16
23,16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
150
150
Other Description
SQUARE FLANGE RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
NICKEL
ZINC COBALT BLACK CHROMATE
Shell Material
ALUMINIUM ALLOY
STAINLESS STEEL
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
22
22
Unique Insert Number
15-202
15-202
Base Number Matches
1
1
Rohs Code
Yes
Compare 805-004-12M15-202HA with alternatives
Compare 805-004-22ZC15-202SA with alternatives