805-004-12C19-205AF vs 805-004-22Z119-205AF feature comparison

805-004-12C19-205AF Glenair Inc

Buy Now Datasheet

805-004-22Z119-205AF Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 40,1 40,1
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Other Description SQUARE FLANGE RECEPTACLE SQUARE FLANGE RECEPTACLE
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F F
Shell Finish ANODIZE BLACK
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 41 41
Unique Insert Number 19-205 19-205
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 805-004-12C19-205AF with alternatives

Compare 805-004-22Z119-205AF with alternatives