805-004-12C19-204PD
vs
805-004-22ZC19-204GD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
28,4
28,4
Contact Sizes
23,12
23,12
Coupling Type
THREADED
THREADED
Degrees of Rotation
140
140
Empty Shell
NO
NO
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
ANODIZED BLACK
ZINC COBALT BLACK CHROMATE
Shell Material
ALUMINIUM ALLOY
STAINLESS STEEL
Shell Size
19
19
Termination Type
CRIMP
CRIMP
Total Number of Contacts
32
32
Unique Insert Number
19-204
19-204
Base Number Matches
1
1
DIN Conformance
NO
Other Description
SQUARE FLANGE RECEPTACLE
Environmental Characteristics
ENVIRONMENT RESISTANT
IEC Conformance
NO
MIL Conformance
NO
Compare 805-004-12C19-204PD with alternatives
Compare 805-004-22ZC19-204GD with alternatives