805-004-12C15-7BE
vs
805-004-12NF15-7BB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Category CO2 Kg
4
4
Compliance Temperature Grade
Military: -65C to +175C
Military: -65C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Additional Feature
STADARD: MIL-DTL-38999
STADARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
7
7
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
75
75
Empty Shell
YES
YES
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
B
Shell Finish
ANODIZED BLACK
CADMIUM CHROMATE
Shell Material
ALUMINIUM ALLOY
ALUMINIUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
7
7
Unique Insert Number
15-7
15-7
Base Number Matches
1
1
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Compare 805-004-12C15-7BE with alternatives
Compare 805-004-12NF15-7BB with alternatives