805-004-07ZNU11-19SC vs 805-004-07C11-19HF feature comparison

805-004-07ZNU11-19SC Glenair Inc

Buy Now Datasheet

805-004-07C11-19HF Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers 809-002,809-043,809-066A,809-066C 809-043
Contact Quantities 19 19
Contact Sizes 23 23
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Other Description 19 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 19 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C F
Shell Finish ANODIZED BLACK ANODIZED BLACK
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number 11-19 11-19
Base Number Matches 1 1

Compare 805-004-07ZNU11-19SC with alternatives

Compare 805-004-07C11-19HF with alternatives