805-004-07Z112-202AF vs 805-004-07ZB12-202AC feature comparison

805-004-07Z112-202AF Glenair Inc

Buy Now Datasheet

805-004-07ZB12-202AC Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8,2 8,2
Contact Sizes 23,16 23,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F C
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 12-202 12-202
Base Number Matches 1 1
Shell Finish CHROMATE

Compare 805-004-07Z112-202AF with alternatives

Compare 805-004-07ZB12-202AC with alternatives