805-004-07NF21-202GF vs 805-004-07Z121-202PF feature comparison

805-004-07NF21-202GF Glenair Inc

Buy Now Datasheet

805-004-07Z121-202PF Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 12,4 12,4
Contact Sizes 23,8 23,8
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Other Description JAM NUT RECEPTACLE JAM NUT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F F
Shell Finish CADMIUM CHROMATE
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 16 16
Unique Insert Number 21-202 21-202
Base Number Matches 1 1

Compare 805-004-07NF21-202GF with alternatives

Compare 805-004-07Z121-202PF with alternatives